Filter Your Search
1 - 2 of 2 results
|
154PHB850K2H
Illinois Capacitor Inc
|
$4.9010 | Yes | Yes | Transferred | 150 nF | 850 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
154PHB850K2H
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 nF | 850 V | 5.5 A | 10 % | 11 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 70CEL | 500 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | MATTE TIN | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant |