Parametric results for: 1554u under Ceramic Capacitors

Filter Your Search

1 - 10 of 119 results

|
-
-
-
-
-
-
-
-
Capacitance: 1500-1600
Select parts from the table below to compare.
Compare
Compare
225458015152
YAGEO Corporation
Check for Price Active 1.5 mF 50 V 5 % 0805 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 600 µm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99
102H42N152MQ4
Johanson Dielectrics Inc
Check for Price Yes Active 1.5 mF 1 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial BULK NO 4.32 mm WIRE 5.59 mm 6.35 mm 6.86 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
202H47N152MQ4S
Johanson Dielectrics Inc
Check for Price No Active 1.5 mF 2 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial NO 6.99 mm WIRE 7.62 mm 9.4 mm 6.86 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
202H47N152KQ3T
Johanson Dielectrics Inc
Check for Price Yes Active 1.5 mF 2 kV 10 % NP0 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial TR NO 6.99 mm WIRE 7.62 mm 9.4 mm 6.86 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
102H42N152MQ4S
Johanson Dielectrics Inc
Check for Price No Active 1.5 mF 1 kV 20 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial NO 4.32 mm WIRE 5.59 mm 6.35 mm 6.86 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
202H47N152ZQ4
Advanced Monolythic Ceramics
Check for Price Active 1.5 mF 2 kV 80 % NP0 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial BULK NO 6.99 mm WIRE 7.62 mm 9.4 mm 6.86 mm JOHANSON DIELECTRICS INC , unknown EAR99 8532.24.00.60
302H51N152JQ3S
Johanson Dielectrics Inc
Check for Price No Active 1.5 mF 3 kV 5 % NP0 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 2 Radial NO 9.53 mm WIRE 10.2 mm 12 mm 8.13 mm JOHANSON DIELECTRICS INC , compliant EAR99 8532.24.00.60
800E162FT2500XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 1.6 mF 2.5 kV 1 % 3838 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 1.7675 kV 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 4.83 mm 9.65 mm 9.65 mm AMERICAN TECHNICAL CERAMICS CORP , 3838 compliant EAR99 8532.24.00.20
NMC1812X7R152K100TRPLP
NIC Components Corp
Check for Price No Obsolete 1.5 mF 100 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Embossed/Plastic YES WRAPAROUND 1.8 mm 4.5 mm 3.2 mm NIC COMPONENTS CORP , 1812 unknown EAR99
223858057152
YAGEO Corporation
Check for Price Active 1.5 mF 50 V 20 % 0805 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT TR, Paper, 13 Inch 600 µm 2 mm 1.25 mm YAGEO CORP , 0805 compliant EAR99