Filter Your Search
1 - 4 of 4 results
|
157CKS450MLCD
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 150 µF | 450 V | 850 mA | 20 % | 2.211 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | 7.5 mm | 18 mm | 45 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
157CKS450MLCD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 450 V | 850 mA | 20 % | 2.6526 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.035 mA | 0.2 | 85 °C | -25 °C | 2 | Radial | NO | 7.5 mm | WIRE | 18 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
157CKS450MLCDSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 150 µF | 450 V | 850 mA | 20 % | 2.211 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 45 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
157CKS450MLCDSQ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 450 V | 850 mA | 20 % | 2.211 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 7.5 mm | 18 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |