Filter Your Search
1 - 10 of 214 results
|
157FSL450XDG
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Active | 150 µF | 450 V | 20 % | 774.062 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 779.42 µA | 0.07 | 70 °C | -20 °C | 2 | Chassis Mount | NO | LUG | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
600D157F075DX0
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 150 µF | 75 V | 1.197 A | 50 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 15.91 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | unknown | EAR99 | , | |||||||||||||
|
674D157F015JJ7A
Vishay Intertechnologies
|
Check for Price | Obsolete | 150 µF | 15 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 674D | Available Terminal Style A Only | 674D | 105 °C | -55 °C | 2 | Radial | 25.9 mm | 41.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||||||
|
600D157F030DE4
United Chemi-Con Inc
|
Check for Price | Obsolete | 150 µF | 30 V | 215 mA | 50 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 10.062 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | unknown | EAR99 | AXIAL LEADED | |||||||||||||
|
157FXM200MCC
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | compliant | EAR99 | , | ||||||||||||||||||||||||
|
601D157F200FT3
Vishay Sprague
|
Check for Price | No | No | Active | 150 µF | 200 V | 1.19 A | 50 % | 651 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 86.6 µA | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 15.875 mm | 92.075 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8532.22.00.20 | , | ||||||
|
157FXM160MSQ
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | compliant | EAR99 | , | ||||||||||||||||||||||||
|
157FXM160MSI
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Matte Tin (Sn) | ILLINOIS CAPACITOR INC | compliant | EAR99 | , | ||||||||||||||||||||||||
|
601D157F300JL2
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 150 µF | 300 V | 500 mA | 50 % | 637 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 601D | 106.07 µA | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | unknown | EAR99 | , | |||||||||||||
|
600D157F020DD4
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 150 µF | 20 V | 426 mA | 50 % | 1.962 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 8.22 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | unknown | EAR99 | AXIAL LEADED |