Filter Your Search
1 - 10 of 84 results
|
684P157X5400S12
EXXELIA Group
|
Check for Price | Active | 150 µF | 400 V | 5 % | 5 % | POLYESTER | FILM CAPACITOR | Other Combinations Available | 2 | Axial | 53.644 mm | 114.3 mm | EXXELIA GROUP | , | compliant | ||||||||||||||||||||||||
|
157XMPL6R3MG28H
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 3 A | 20 % | 2917 | 663.1 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 94.5 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | unknown | EAR99 | ||||||||||
|
157X104S
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 100 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e2 | IEC384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
157X823S
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 82 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e2 | IEC384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
157X225S
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 2.2 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e2 | IEC384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
157XMPL6R3MG19X
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 3 A | 20 % | 2917 | 663.1 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 94.5 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | unknown | EAR99 | ||||||||||
|
157XMPL002MG19
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 150 µF | 2 V | 3 A | 20 % | 2917 | 663.1 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100KHZ | 30 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | CORNELL DUBILIER ELECTRONICS INC | , 2917 | unknown | EAR99 | ||||||||||
|
157X824
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 820 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e2 | IEC384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
157X564
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 560 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e2 | IEC384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||
|
157X683S
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 68 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e2 | IEC384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | TIN COPPER | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.25.00.70 |