Filter Your Search
1 - 4 of 4 results
|
158X823KS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17 mm | 6.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 6726 | compliant | EAR99 | 8532.25.00.70 | ||
|
158X823K
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 275 V | e3 | CSA; NEMKO; UL; VDE; | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17 mm | 6.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 6726 | compliant | EAR99 | 8532.25.00.70 | |||
|
158X823
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 275 V | e3 | CSA; NEMKO; UL; VDE; | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17 mm | 6.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 6726 | compliant | EAR99 | 8532.25.00.70 | |||
|
158X823S
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CSA; UL; VDE | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 15 mm | 17 mm | 6.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 6726 | compliant | EAR99 | 8532.25.00.70 |