Parametric results for: 15BJ64A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 15bj64a
Select parts from the table below to compare.
Compare
Compare
15BJ64AH
Eaton Corporation
Check for Price Yes Active 5 V 103 V 1 µA 5 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY 78.6 V 1.5 kW 64 V R-PDSO-F2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL EATON CORP SMBF, 2 PIN compliant Eaton
15BJ64A
Eaton Corporation
Check for Price Yes Active 5 V 103 V 1 µA 5 W 74.85 V SILICON 71.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.6 V 1.5 kW 64 V R-PDSO-F2 UL RECOGNIZED 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EATON CORP SMBF, 2 PIN compliant Eaton