Filter Your Search
1 - 10 of 152 results
|
1.5CE20ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P4SMA15CE2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 22 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12.1 V | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
P4SMA15CE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 22 V | 15 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12.1 V | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1.5CE24CATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 33.2 V | 5 µA | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 1.5 kW | 20.5 V | O-PALF-W2 | e0 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1.5CE220ATRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 185 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5CE250ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 214 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5CE27CABKLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1.5CE22CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 30.6 V | 5 µA | 5 W | 22 V | SILICON | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18.8 V | 1 | AVALANCHE | 23.1 V | 1.5 kW | 18.8 V | O-PALF-W2 | e3 | DO-201 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5CE200
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | 2020-04-23 | ||||||||||||||||||||||||||||||||||||||||
|
1.5CE27CATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 23.1 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |