Filter Your Search
1 - 10 of 151 results
|
1.5K100A
Square D by Schneider Electric
|
Check for Price | No | Transferred | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 86 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5K11
Littelfuse Inc
|
Check for Price | No | Obsolete | 16.2 V | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 8.9 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5K110
Littelfuse Inc
|
Check for Price | No | Obsolete | 158 V | 110 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 89 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5K110
Square D by Schneider Electric
|
Check for Price | No | Transferred | 158 V | 110 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 89 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5K170
Littelfuse Inc
|
Check for Price | No | Obsolete | 244 V | 170 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 138 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
STB15K13.5
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60 W | 13.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 10 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-XXFM-X2 | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | R-XXFM-X2 | 2 | ||||||||||||||||||||
|
STA15K18.0
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60 W | 18 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 13 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-XXFM-X2 | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.50 | R-XXFM-X2 | 2 | ||||||||||||||||||||
|
1.5K170
Square D by Schneider Electric
|
Check for Price | No | Transferred | 244 V | 170 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 138 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
1.5K150A
Littelfuse Inc
|
Check for Price | No | Obsolete | 207 V | 150 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 128 V | e0 | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
15K132-K01E4
Rosenberger
|
Check for Price | Contact Manufacturer | 6 GHz | e4 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | 50 Ω | RF CONNECTOR ADAPTER | GOLD (31) OVER NICKEL | SNAP-THREADED | NO | NO | NO | POLYTETRAFLUORO ETHYLENE | NO | 15K132-K01E4 | GENERAL PURPOSE | NO | 1.73 |