Filter Your Search
1 - 10 of 196 results
|
15KP110A
Continental Device India Ltd
|
$1.8820 | Active | 178.6 V | 10 µA | 8 W | SILICON | 122.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 110 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
15KP110A-TP
Micro Commercial Components
|
$6.8391 | Yes | Yes | Active | 178 V | 8 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | PRSM-MIN | 134.5 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MPLAD15KP110A
Microsemi Corporation
|
$22.6951 | No | No | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD15KP110AE3
Microsemi Corporation
|
$22.6951 | Yes | Yes | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD15KP110A
Microchip Technology Inc
|
$24.1782 | No | Active | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
M15KP110A
Microchip Technology Inc
|
$25.9979 | No | Active | 1.56 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||||
|
M15KP110AE3
Microchip Technology Inc
|
$25.9979 | Yes | Active | 1.56 W | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||||||||
|
M15KP110A/TR
Microchip Technology Inc
|
$26.1885 | No | Active | 178 V | 1.56 W | 129 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||
|
M15KP110AE3/TR
Microchip Technology Inc
|
$26.1885 | Yes | Active | 178 V | 1.56 W | 129 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||||
|
MAPLAD15KP110A
Microchip Technology Inc
|
$33.4631 | No | Active | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |