Filter Your Search
1 - 10 of 189 results
|
15KP130CA
Continental Device India Ltd
|
$1.8820 | Active | 208.3 V | 10 µA | 8 W | SILICON | 145.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 130 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||
|
M15KP130CAE3
Microchip Technology Inc
|
$27.2399 | Yes | Active | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||||||
|
M15KP130CA
Microchip Technology Inc
|
$27.2399 | No | Active | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||||||
|
M15KP130CA/TR
Microchip Technology Inc
|
$27.4334 | No | Active | 209 V | 1.56 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN | |||||||||
|
M15KP130CAE3/TR
Microchip Technology Inc
|
$27.4334 | Yes | Active | 209 V | 1.56 W | 152 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |||||||||
|
MPLAD15KP130CAE3
Microchip Technology Inc
|
$30.1772 | Yes | Active | 209 V | 2.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD15KP130CA
Microchip Technology Inc
|
$30.4614 | No | Active | 209 V | 2.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MAPLAD15KP130CAE3
Microchip Technology Inc
|
$41.4118 | Yes | Active | 209 V | 2.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 15 kW | Not Qualified | S-PSSO-G1 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MAPLAD15KP130CA
Microchip Technology Inc
|
$41.4118 | No | Active | 209 V | 2.5 W | 151.5 V | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 130 V | 1 | AVALANCHE | HIGH RELIABILITY | 159 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
MA15KP130CA/TR
Microchip Technology Inc
|
$45.5276 | No | Active | 209 V | 1.56 W | SILICON | 144 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 130 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, CASE 5A, 2 PIN |