Filter Your Search
1 - 10 of 164 results
|
M15KP220A
Microchip Technology Inc
|
$25.9979 | No | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||||||
|
M15KP220AE3
Microchip Technology Inc
|
$25.9979 | Yes | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||||||
|
M15KP220AE3/TR
Microchip Technology Inc
|
$26.1885 | Yes | Active | 356 V | 1.56 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||
|
M15KP220A/TR
Microchip Technology Inc
|
$26.1885 | No | Active | 356 V | 1.56 W | 258 V | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||
|
MA15KP220AE3
Microchip Technology Inc
|
$47.1994 | Yes | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||||||
|
MA15KP220A
Microchip Technology Inc
|
$47.1994 | No | Active | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||||||
|
MXR15KP220AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 356 V | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | unknown | 2 | CASE 5R | EAR99 | 8541.10.00.50 | ||||||||||
|
MXR15KP220AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 356 V | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PBCY-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 5R, 2 PIN | unknown | 2 | CASE 5R | EAR99 | 8541.10.00.50 | ||||||||||
|
MA15KP220ATRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | 2 | CASE 5A | DO-204 | |||||||||||||||
|
15KP220AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | 269.1 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | O-PALF-W2 | compliant | 2 |