Filter Your Search
1 - 10 of 28 results
|
PLAD15KP350ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 564 V | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||
|
MAPLAD15KP350A
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MAPLAD15KP350AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MQPLAD15KP350A
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
PLAD15KP350ATRE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 564 V | 410 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 350 V | 150 °C | -55 °C | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MVPLAD15KP350AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
PLAD15KP350ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 564 V | 410 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 350 V | 150 °C | -55 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MXPLAD15KP350ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MSPPLAD15KP350AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MXPLAD15KP350A
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.5 W | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | 431 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.50 |