Filter Your Search
1 - 10 of 253 results
|
15KP75A
Continental Device India Ltd
|
$1.8820 | Active | 122 V | 10 µA | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 75 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
15KP75A-TP
Micro Commercial Components
|
$6.1845 | Yes | Yes | Active | 122 V | 8 W | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | PRSM-MIN | 91.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||||
|
MPLAD15KP75A
Microsemi Corporation
|
$22.6951 | No | No | Transferred | 121 V | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD15KP7.5A
Microsemi Corporation
|
$22.6951 | No | No | Transferred | 12.9 V | 2.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | 1 | EAR99 | 8541.10.00.50 | ||||||
|
MPLAD15KP75AE3
Microsemi Corporation
|
$22.6951 | Yes | Yes | Transferred | 121 V | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD15KP7.5AE3
Microsemi Corporation
|
$22.6951 | Yes | Yes | Transferred | 12.9 V | 2.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD15KP7.5AE3
Microchip Technology Inc
|
$24.1782 | Yes | Active | 12.9 V | 2.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD15KP75AE3
Microchip Technology Inc
|
$24.1782 | Yes | Active | 121 V | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD15KP7.5A
Microchip Technology Inc
|
$24.1782 | No | Active | 12.9 V | 2.5 W | 8.77 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 9.21 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD15KP75AE3/TR
Microchip Technology Inc
|
$24.3632 | Yes | Active | 121 V | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-1 | EAR99 | 8541.10.00.50 |