Filter Your Search
1 - 10 of 794 results
|
15KP90A
Continental Device India Ltd
|
$1.8820 | Active | 145.6 V | 10 µA | 8 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 90 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
15KP90CA
Continental Device India Ltd
|
$1.8820 | Active | 145.6 V | 10 µA | 8 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | 90 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||
|
15KP90A-TP
Micro Commercial Components
|
$6.8391 | Yes | Yes | Active | 146 V | 8 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | PRSM-MIN | 110.1 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||
|
15KP90CA-TP
Micro Commercial Components
|
$6.8391 | Yes | Yes | Active | 146 V | 8 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | PRSM-MIN | 110.1 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||
|
M15KP90A
Microsemi Corporation
|
$16.9708 | No | No | Transferred | 1.56 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | PLASTIC, CASE 5A, 2 PIN | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||||
|
MPLAD15KP9.0A
Microsemi Corporation
|
$22.6951 | No | No | Transferred | 15.4 V | 2.5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MPLAD15KP90AE3
Microsemi Corporation
|
$22.6951 | Yes | Transferred | 146 V | 2.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||||
|
MPLAD15KP90A
Microsemi Corporation
|
$22.6951 | No | No | Transferred | 146 V | 2.5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | 1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD15KP9.0AE3
Microsemi Corporation
|
$22.6951 | Yes | Transferred | 15.4 V | 2.5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||||
|
MPLAD15KP9.0AE3
Microchip Technology Inc
|
$24.1782 | Yes | Active | 15.4 V | 2.5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 |