Filter Your Search
1 - 1 of 1 results
|
15KPA016-SD-Q
Bourns Inc
|
$2.7850 | Yes | Active | 5 V | 23.9 V | 10 µA | 8 W | 18.03 V | SILICON | 16.35 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | PD-CASE | 19.7 V | 15 kW | 16 V | R-PSSO-C1 | AEC-Q101 | DO-218 | 1 | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | BOURNS INC | R-PSSO-C1 | unknown | EAR99 | 8541.10.00.50 | 2019-10-17 | Bourns |