Filter Your Search
1 - 10 of 45 results
|
15KPA240CA
Littelfuse Inc
|
$8.6121 | No | Yes | Active | 388 V | 8 W | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 293.5 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
15KPA240CA-B
Littelfuse Inc
|
$8.8035 | No | Yes | Active | 384.6 V | 8 W | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 293.5 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
15KPA240CAE3/TR13
Microsemi Corporation
|
$10.4473 | Yes | Yes | Transferred | 8 W | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | 281.51 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
15KPA240CAE3/TR13
Microchip Technology Inc
|
$13.3100 | Yes | Active | 8 W | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | 281.51 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | Microchip | ||||||||||||||||
|
15KPA240CA-HRA
Littelfuse Inc
|
$20.8869 | Yes | Active | 384.6 V | 2 µA | 8 W | 280.8 V | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 293.5 V | 15 kW | 240 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
15KPA240CA-HR
Littelfuse Inc
|
$21.7212 | Yes | Active | 8 W | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 293.5 V | 15 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
15KPA240CA
ProTek Devices
|
Check for Price | No | No | Obsolete | 388 V | 8 W | SILICON | 267 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 1 | 245 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROTEK DEVICES | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
15KPA240CA-LF-T13
ProTek Devices
|
Check for Price | Yes | Active | 388 V | 2 µA | 8 W | 279.5 V | SILICON | 267 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | 292 V | 15 kW | 240 V | O-PALF-W2 | IEC-61000-4-2, 4-5; UL RECOGNIZED | 175 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-10-23 | ||||||||||||
|
15KPA240CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 8 W | SILICON | 267 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 269 V | 15 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC, P-600, 2 PIN | compliant | ||||||||||||||||||
|
15KPA240CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 8 W | SILICON | 268.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 240 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15 kW | O-PALF-W2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |