Filter Your Search
1 - 2 of 2 results
|
15KPA280CATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 454.5 V | 2 µA | 8 W | 327.6 V | SILICON | 312.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 280 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 342.4 V | 15 kW | 280 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||
|
15KPA280CA/TR13
YAGEO Corporation
|
Check for Price | Active | 454.5 V | 2 µA | 8 W | 331.125 V | SILICON | 312.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 280 V | 1 | AVALANCHE | 349.45 V | 15 kW | 280 V | O-PALF-W2 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |