Filter Your Search
1 - 10 of 146 results
|
15KPA30A-B
Littelfuse Inc
|
$6.5764 | No | Yes | Active | 50.7 V | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA30CA-B
Littelfuse Inc
|
$6.5764 | No | Yes | Active | 50.7 V | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA30A
Littelfuse Inc
|
$7.7726 | No | Yes | Active | 50.7 V | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA30CA
Littelfuse Inc
|
$8.6881 | No | Yes | Active | 50.7 V | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 36.7 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
15KPA30CAE3/TR13
Microchip Technology Inc
|
$12.4787 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 35.19 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA30AE3/TR13
Microchip Technology Inc
|
$12.4787 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 35.19 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | Microchip | |||||||||||||||
|
15KPA30CE3/TR13
Microchip Technology Inc
|
$13.3100 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.86 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA30E3/TR13
Microchip Technology Inc
|
$13.3100 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.86 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | ||||||||||||||||
|
15KPA30A-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 50.7 V | 15 µA | 8 W | 35.105 V | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 36.7 V | 15 kW | 30 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
15KPA30CA-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 50.7 V | 15 µA | 8 W | 35.105 V | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 36.7 V | 15 kW | 30 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |