Filter Your Search
1 - 4 of 4 results
|
15KPA30A-HRA
Littelfuse Inc
|
$20.8927 | Yes | Active | 50.7 V | 15 µA | 8 W | 35.105 V | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 36.7 V | 15 kW | 30 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||
|
15KPA30A-HR
Littelfuse Inc
|
$21.7271 | Yes | Active | 8 W | SILICON | 33.51 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 36.7 V | 15 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | O-PALF-W2 | ||||||
|
15KPA30AHR
Digitron Semiconductors
|
Check for Price | No | Active | 50.7 V | 15 µA | 1.56 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | 30 V | O-XALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||
|
R15KPA30AHR
Digitron Semiconductors
|
Check for Price | No | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |