Filter Your Search
1 - 1 of 1 results
|
15KPE75A
Eaton Corporation
|
Check for Price | Yes | Active | 122 V | 2 µA | 8 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 92.1 V | 15 kW | 75 V | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EATON CORP | compliant | Eaton |