Filter Your Search
1 - 7 of 7 results
|
15KW170ACOX.160
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
15KW170ATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
15KW170ACOX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
15KW170A
Microsemi Corporation
|
Check for Price | No | Transferred | 275 V | 7 W | 199 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 15 kW | Not Qualified | R-PSIP-P2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | SINGLE | MICROSEMI CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
15KW170ACOX.250
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
15KW170A
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 15 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||
|
15KW170ACOX.120
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 15 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 |