Parametric results for: 15SMC15AT3G under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 15smc15at3g
Select parts from the table below to compare.
Compare
Compare
SZ1.5SMC15AT3G
Littelfuse Inc
$0.4928 Yes Active 750 mW SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 15.8 V 1.5 kW R-PDSO-C2 AEC-Q101 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC R-PDSO-C2 unknown EAR99 8541.10.00.50 LITTELFUSE
SZ1.5SMC15AT3G
onsemi
Check for Price Yes Yes Transferred 21.2 V 15 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 12.8 V ZENER e3 1 260 30 TIN ON SEMICONDUCTOR not_compliant EAR99 8541.10.00.50 2 403-03
1.5SMC15AT3G
onsemi
Check for Price Yes Yes Transferred 21.2 V 750 mW 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 ZENER HIGH RELIABILITY 15.8 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR R-PDSO-C2 not_compliant EAR99 8541.10.00.50 onsemi 2 403-03
1.5SMC15AT3G
Littelfuse Inc
Check for Price Yes Obsolete 750 mW SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 15.8 V 1.5 kW Not Qualified R-PDSO-C2 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC R-PDSO-C2 unknown EAR99 8541.10.00.50 LITTELFUSE