Filter Your Search
1 - 5 of 5 results
![]() |
1.5SMCJ100ATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
![]() |
1.5SMCJ100AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | UL RECOGNIZED | 128 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AB | R-PDSO-C2 | 2 | compliant | ||||||||||
|
1.5SMCJ100ATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 162 V | 117 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||
![]() |
1.5SMCJ100ATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AB | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
![]() |
1.5SMCJ100AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | UL RECOGNIZED | 128 V | 1.5 kW | Not Qualified | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AB | R-PDSO-C2 | 2 | compliant |