Filter Your Search
1 - 2 of 2 results
|
15ETH06STRRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 A | 1.6 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 120 A | 1 | 175 °C | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
VS-15ETH06STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.6 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SFM | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | 3 | 8541.10.00.80 |