Filter Your Search
1 - 5 of 5 results
|
VS-15ETX06-1-M3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 A | 3.2 V | 32 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 170 A | 1 | R-PSIP-T3 | TO-262AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | ||||||||||||
|
15ETX06-1PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 170 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-262AA | TO-262, 3 PIN | 3 | ||||||||
|
15ETX06-1
International Rectifier
|
Check for Price | No | Transferred | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 170 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-262AA | TO-262, 3 PIN | 3 | ||||||||||
|
VS-15ETX06-1PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 170 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | 175 °C | -65 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-262AA | HALOGEN FREE AND ROHS COMPLIANT, TO-220, TO-262, 3 PIN | 3 | Vishay | ||||||||
|
15ETX06-1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 A | 1.8 V | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREEWHEELING DIODE | HYPER FAST RECOVERY POWER | 170 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | TO-262AA | TO-262, 3 PIN | 3 |