Filter Your Search
1 - 3 of 3 results
|
1.5KCD160A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 219 V | 1 µA | 160 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 168 V | 1.5 kW | 136 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KCD160AR
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KCD160A
Microsemi Corporation
|
Check for Price | No | Obsolete | 219 V | 152 V | SILICON | 152 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 136 V | 1 | AVALANCHE | 168 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DIE | O-MEDB-N2 | 2 |