Filter Your Search
1 - 10 of 12 results
|
1.5KCD39
Microsemi Corporation
|
Check for Price | No | Obsolete | 56.4 V | 35 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 31.8 V | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | DIE | O-MEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KCD39A
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 53.9 V | 1 µA | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | 33.3 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KCD39CA
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 53.9 V | 1 µA | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 41 V | 1.5 kW | 33.3 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KCD39CAR
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KCD39C
Microsemi Corporation
|
Check for Price | No | Obsolete | 56.4 V | 35 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 31.8 V | 1 | AVALANCHE | 42.9 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | DIE | O-MEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KCD39AR
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1.5KCD39CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 53.9 V | 37 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | DIE | O-MEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KCD39C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 3.5 V | 56.4 V | 1 µA | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 31.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 42.9 V | 1.5 kW | 31.6 V | O-CEDB-N2 | MIL-STD-202 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1.5KCD39A
Microsemi Corporation
|
Check for Price | No | Obsolete | 53.9 V | 37 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 1.5 kW | Not Qualified | O-MEDB-N2 | e0 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | MICROSEMI CORP | DIE | O-MEDB-N2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1.5KCD39R
EIC Semiconductor Inc
|
Check for Price | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |