Filter Your Search
1 - 10 of 45 results
|
15KPA100CA-B
Littelfuse Inc
|
$6.8477 | No | Yes | Active | 161.3 V | 8 W | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 122.3 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
15KPA100CA
Littelfuse Inc
|
$7.3222 | No | Yes | Active | 162 V | 8 W | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 122.3 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | CASE P600 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
15KPA100CAE3/TR13
Microsemi Corporation
|
$10.4473 | Yes | Transferred | 8 W | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 117.29 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | 2 | CASE P600 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
15KPA100CAE3/TR13
Microchip Technology Inc
|
$13.3100 | Yes | Active | 8 W | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | 117.29 V | 15 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | compliant | |||||||||||||||||
|
15KPA100CA-HRA
Littelfuse Inc
|
$20.8869 | Yes | Active | 161.3 V | 2 µA | 8 W | 117 V | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | 122.3 V | 15 kW | 100 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4; MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
15KPA100CA-HR
Littelfuse Inc
|
$21.7212 | Yes | Active | 8 W | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 122.3 V | 15 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
15KPA100CA
Formosa Microsemi Co Ltd
|
Check for Price | Active | 161.3 V | 10 µA | 8 W | 117 V | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, AMMO PACK: 400; BOX: 250 | 122.3 V | 15 kW | 100 V | O-PALF-W2 | MIL-STD-202; MIL-STD-19500 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
15KPA100CA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 8 W | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 123 V | 15 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | PLASTIC, P-600, 2 PIN | compliant | ||||||||||||||||||
|
15KPA100CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 15 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
15KPA100CATA
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 161.3 V | 2 µA | 8 W | 117 V | SILICON | 111.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 100 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 122.3 V | 15 kW | 100 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2019-05-09 |