Filter Your Search
1 - 10 of 877 results
|
1.5SMC56CA-E3/57T
Vishay Intertechnologies
|
$0.2320 | Yes | Active | 77 V | 6.5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||
|
1.5SMC550CA
Diotec Semiconductor AG
|
$0.2578 | Yes | Active | 5 W | SILICON | 522 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 577 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC530CA
Diotec Semiconductor AG
|
$0.2578 | Yes | Active | 5 W | SILICON | 503 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 477 V | 1 | AVALANCHE | 556 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC530A
Diotec Semiconductor AG
|
$0.2578 | Yes | Active | 5 W | SILICON | 503 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 477 V | 1 | AVALANCHE | 556 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1.5SMC550A
Diotec Semiconductor AG
|
$0.2693 | Yes | Active | 5 W | SILICON | 522 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 495 V | 1 | AVALANCHE | 577 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1.5SMC56CA
Littelfuse Inc
|
$0.3304 | No | Yes | Active | 77 V | 6.5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | R-PDSO-J2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | ||||
|
1.5SMC51A
Littelfuse Inc
|
$0.3587 | No | Yes | Active | 70.1 V | 6.5 W | 51 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 53.6 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | R-PDSO-J2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||
|
1.5SMC56A
Littelfuse Inc
|
$0.3619 | No | Yes | Active | 77 V | 6.5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | SMC, 2 PIN | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||
|
1.5SMC51CA
Littelfuse Inc
|
$0.3837 | No | Yes | Active | 70.1 V | 6.5 W | 51 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 53.6 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | R-PDSO-J2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||
|
1.5SMC56CAHM3_A/H
Vishay Intertechnologies
|
$0.3911 | Yes | Active | 77 V | 6.5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 |