Filter Your Search
1 - 6 of 6 results
|
ACAC06123K1613K16P5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.16 kΩ | 0.5 % | 100 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 75 V | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
ACAS06128K16A8K16P5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.25 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 8.16 kΩ | ISOLATED | 4 | 70 °C | 8.16 kΩ | YES | 10 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, ROHS COMPLIANT | ||||||||
|
ACAC06123K16K3K16P5
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.16 kΩ | 0.5 % | 32 mW | 1206 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 25 V | 85 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||
|
ACAS06123K16S3K16P5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 3.16 kΩ | ISOLATED | 4 | 70 °C | 3.16 kΩ | YES | 15 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, ROHS COMPLIANT | ||||||||
|
ACAS06128K16U8K16P5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.1 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 8.16 kΩ | ISOLATED | 4 | 70 °C | 8.16 kΩ | YES | 5 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, ROHS COMPLIANT | ||||||||
|
ACAS06128K16J8K16P5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.25 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 8.16 kΩ | ISOLATED | 4 | 70 °C | 8.16 kΩ | YES | 25 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | compliant | CHIP, ROHS COMPLIANT |