Filter Your Search
1 - 10 of 10,854 results
|
GRM2162C2A102JA01D
Murata Manufacturing Co Ltd
|
$0.0382 | Yes | Yes | Active | 1 nF | 100 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||||||||||||||
|
162C18419X
Conec Corporation
|
$0.5085 | Yes | Active | CONTACT FINISH: GOLD OVER NICKEL (50) | 125 °C | -55 °C | CONEC CORP | compliant | CONEC | CONTACT | 0.031 inch | CONNECTOR ACCESSORY | MACHINED | FEMALE | 10 mΩ | RND PIN-SKT | 30 | COPPER ALLOY | STRAIGHT | 3 A | 0.228 inch | CRIMP | 22 AWG | 28 AWG | |||||||||||||||||||||||||||||
|
162CPE821JSL-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 820 pF | 1.6 kV | 5 % | 4040 | CP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||
|
162CPE911GC2HE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 910 pF | 1.6 kV | 2 % | CP | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 100+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | FLAT | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
162CLE911GS2HX-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 910 pF | 1.6 kV | 2 % | 4040 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||
|
162CLE102JC6LEROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1 nF | 1.6 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Copper (Sn/Cu) | WIRE | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.60 | |||||||||||||||||||||||
|
GXM2162C1H432JA02D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 4.3 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||
|
162CLE911JS2HE-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 910 pF | 1.6 kV | 5 % | 4040 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||
|
162CLE821GC7HLXROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 820 pF | 1.6 kV | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Copper (Sn/Cu) | WIRE | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.40 | |||||||||||||||||||||||
|
162CLE821FS1SHL-ROHS
EXXELIA Group
|
Check for Price | Yes | Active | 820 pF | 1.6 kV | 1 % | 4040 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 4.5 mm | 10.5 mm | 9.5 mm | EXXELIA GROUP | , 4137 | compliant | EAR99 | 8532.24.00.20 |