Filter Your Search
1 - 10 of 256 results
|
16KR-6H-P
JST Manufacturing
|
$0.6369 | Yes | Yes | Active | PHOSPHOR BRONZE | e3 | TIN | Tin (Sn) | IDC | J S T MFG CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | RECEPTACLE | BOARD CONNECTOR | FEMALE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | CABLE | ONE | 1 | GENERAL PURPOSE | 16 | 94V-0 | |||||||||||||||
|
16KEPS10BBSW
TE Connectivity
|
$93.6028 | No | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | CSA; UL | THREE PHASE EMI FILTER | 85 mm | 100 V | 6 MΩ | 5 mA | 220 mm | 50/60Hz Hz | 16 A | 520 V | 45 mm | |||||||||||||||||||||||||
|
16KEMS10ABSD
TE Connectivity
|
$94.7590 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | CSA; UL | THREE PHASE EMI FILTER | 85 mm | 2.632 kV | 6 MΩ | 5 mA | 220 mm | 50/60Hz Hz | 16 A | 440 V | 45 mm | |||||||||||||||||||||||||
|
16KEPS10ABSW
TE Connectivity
|
$123.3057 | No | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | CSA; UL | THREE PHASE EMI FILTER | 85 mm | 2.632 kV | 6 MΩ | 5 mA | 220 mm | 50/60Hz Hz | 16 A | 440 V | 45 mm | |||||||||||||||||||||||||
|
16KEMS10BBSD
TE Connectivity
|
$132.7905 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | CSA; UL | THREE PHASE EMI FILTER | 85 mm | 2.856 kV | 6 MΩ | 5 mA | 220 mm | 50/60Hz Hz | 16 A | 520 V | 45 mm | |||||||||||||||||||||||||
|
16KEMS10ABSDDM
TE Connectivity
|
$136.9744 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | THREE PHASE EMI FILTER | 5 mA | 16 A | |||||||||||||||||||||||||||||||||
|
16KEPS10ABSWHM
TE Connectivity
|
$139.0894 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | THREE PHASE EMI FILTER | 5 mA | 16 A | |||||||||||||||||||||||||||||||||
|
16KEPS10ABSWVM
TE Connectivity
|
$144.3265 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | THREE PHASE EMI FILTER | 5 mA | 16 A | |||||||||||||||||||||||||||||||||
|
16KEMS10BBSDDM
TE Connectivity
|
$149.3568 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | THREE PHASE EMI FILTER | 5 mA | 16 A | |||||||||||||||||||||||||||||||||
|
16KEPS10BBSWHM
TE Connectivity
|
$159.8325 | Yes | Active | 85 °C | -25 °C | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | PANEL MOUNT | THREE PHASE EMI FILTER | 5 mA | 16 A |