Filter Your Search
1 - 10 of 88 results
|
4416P-3-221/271DLF
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 0.5 % | 1.6 W | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.777 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4816P-3-331/391L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 330 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | DUAL TERMINATOR | 80 mW | 330 Ω | TERMINATOR | 14 | 70 °C | 390 Ω | 4800P | YES | 50 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | 16 | RECTANGULAR PACKAGE | TR | TIN | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | compliant | ROHS COMPLIANT | ||||
|
4416P-3-331/471FLF
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 1 % | 1.6 W | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.777 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4416P-3-221/271L
Bourns Inc
|
Check for Price | Active | 2 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 115 mW | 220 Ω | TERMINATOR | 14 | 70 °C | 270 Ω | YES | 50 ppm/°C | 50 V | e3 | 125 °C | -55 °C | 2 | 16 | RECTANGULAR PACKAGE | TR | TIN | GULL WING | BOURNS INC | unknown | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | ||||||||||||
|
4816P-3-221/271
Bourns Inc
|
Check for Price | No | No | Obsolete | 220 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 14 | 70 °C | 270 Ω | 4800P | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | 16 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | compliant | SMT, 2244 | ||||
|
4816P-3-161/241FL
Bourns Inc
|
Check for Price | Yes | Active | 160 Ω | 1 % | 80 mW | 4422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e2 | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | Tin/Copper (Sn/Cu) | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | not_compliant | ||||||||||||||||||||
|
4816P-3331/471L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 330 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 80 mW | 330 Ω | TERMINATOR | 14 | 70 °C | 470 Ω | YES | 50 ppm/°C | 50 V | e2 | 125 °C | -55 °C | Chip | 2 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | ROHS COMPLIANT | 8533.21.00.20 | ||||
|
4816P-3-181/391D
Bourns Inc
|
Check for Price | No | Active | 180 Ω | 0.5 % | 80 mW | 4422 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e0 | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4416P-3-221/271LF
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 2 % | 1.6 W | 4130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 50 V | e1 | 125 °C | -55 °C | Chip | 16 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.777 mm | 10.41 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||||
|
4816P-3-221/331L
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | -100,100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4800P | DUAL TERMINATOR | 80 mW | 220 Ω | TERMINATOR | 14 | 70 °C | 330 Ω | 4800P | YES | 50 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | 16 | RECTANGULAR PACKAGE | TR | TIN | GULL WING | 1.27 mm | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | compliant | ROHS COMPLIANT |