Filter Your Search
1 - 10 of 235 results
|
4816P-001-272
Bourns Inc
|
Check for Price | No | Obsolete | 2.7 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 2.7 kΩ | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | not_compliant | EAR99 | 8533.21.00.20 | ||||
|
4816P-004-182
Bourns Inc
|
Check for Price | No | No | Obsolete | 1.8 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 1.8 kΩ | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | compliant | EAR99 | 8533.21.00.20 | |||
|
4916P-001-332
Bourns Inc
|
Check for Price | Obsolete | 3.3 kΩ | 2 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | 1.27 mm | 1.37 mm | 9.9 mm | 3.91 mm | BOURNS INC | unknown | EAR99 | ||||||||||||||||||
|
4816P-002-822
Bourns Inc
|
Check for Price | No | No | Obsolete | 8.2 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | , 2244 | compliant | EAR99 | 8533.21.00.20 | |||
|
4816P-001-684
Bourns Inc
|
Check for Price | No | No | Obsolete | 680 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 680 kΩ | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | compliant | EAR99 | 8533.21.00.20 | |||
|
4816P-001-183
Bourns Inc
|
Check for Price | No | No | Obsolete | 18 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 18 kΩ | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | compliant | EAR99 | 8533.21.00.20 | |||
|
4916P-002-102
Bourns Inc
|
Check for Price | Obsolete | 1 kΩ | 2 % | 80 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 16 | TR, 13 Inch | 1.27 mm | 1.37 mm | 9.9 mm | 3.91 mm | BOURNS INC | unknown | EAR99 | ||||||||||||||||||
|
4816P-001-822
Bourns Inc
|
Check for Price | No | No | Obsolete | 8.2 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 8.2 kΩ | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | , 2244 | compliant | EAR99 | 8533.21.00.20 | |||
|
4816P-004-393
Bourns Inc
|
Check for Price | No | No | Obsolete | 39 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 39 kΩ | ISOLATED | 8 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | SO-16 | compliant | EAR99 | 8533.21.00.20 | |||
|
4816P-002-184
Bourns Inc
|
Check for Price | No | No | Obsolete | 180 kΩ | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 80 mW | 180 kΩ | BUSSED | 1 | 70 °C | YES | 100 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | BOURNS INC | , 2244 | compliant | EAR99 | 8533.21.00.20 |