Filter Your Search
1 - 10 of 84 results
|
16_QMA-50-3-2/133_NE
HUBER+SUHNER
|
$16.9912 | Active | 50 Ω | 1.05 | MALE | CABLE | PFA/PTFE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | APPLICABLE CABLE: RG 58C/U, VSWR MAX AT 1 GHZ | NO | 18 GHz | NO | NO | NO | PLUG | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | |||||||||||||||||||||||||||||||||||||||||||||
|
16_QMA-50-2-3/133_NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.22 | MALE | CABLE | PFA/PTFE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 11 GHz | NO | NO | NO | PLUG | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||
|
FOL16Q1MWS-A4-SA
Furukawa Electric Co Ltd
|
Check for Price | Active | -20 °C | 75 °C | FURUKAWA ELECTRIC CO LTD | unknown | 25 mm | 5.4 mm | LASER DIODE | TRANSMITTER | SMF | PANEL MOUNT, THROUGH HOLE MOUNT | 1.613 µm | 1.607 µm | 1.61 µm | 4 mW | 1.5 V | 1.1 V | NO | DIGITAL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TF816QS
ABB Installation Products Inc
|
Check for Price | Obsolete | 75 Ω | FEMALE | CABLE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | NO | NO | NO | THREADED | NO | CRIMP | ABB INSTALLATION PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FOL16Q1Y7A4S
Furukawa Electric Co Ltd
|
Check for Price | Active | FURUKAWA ELECTRIC CO LTD | unknown | 5.17 mm | 4.3 mm | DFB LASER DIODE EMITTER | THROUGH HOLE MOUNT | 1.613 µm | 1.607 µm | 1.61 µm | 1.6 V | NO | DIGITAL | 150 ps | 2 | 100 ps | 50 mA | 8 mA | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
16_QLA-01-2-1/122_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.2 | MALE | 10000 Cycles | CABLE | PFA/PTFE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF CONNECTOR | APPLICABLE CABLES: RG 316/U, RG 188A/U, RG 174/U | NO | 1 | 1.4 GHz | NO | NO | e4 | NO | -55 °C | 150 °C | PLUG | RG-316/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | NICKEL | CRIMP SOLDER | 0.705 inch | 0.335 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||
|
16_QN-50-4-1/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | 8.6 | MALE | 100 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 1 | 11 GHz | NO | NO | e4 | NO | -40 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | 1.094 inch | 0.744 inch | 0.531 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||
|
16QMA-50-3-3/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.58 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | QMA | VSWR AT 6 GHZ: 1.5 | NO | 11 GHz | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
16QMA-50-4-1/133NH
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | 1.58 | MALE | 100 Cycles | CABLE | POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | QMA | VSWR AT 6 GHZ: 1.5 | NO | 40.032 N | 1 | 11 GHz | COMMERCIAL | NO | NO | NO | -40 °C | 85 °C | PLUG | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.39 inch | 0.716 inch | 0.329 inch | 0.433 inch | HUBER+SUHNER INC | compliant | |||||||||||||||||||||||||||||||
|
16QMA-50-2-3/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.58 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | QMA | VSWR AT 6 GHZ: 1.5 | NO | 11 GHz | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | unknown |