Filter Your Search
1 - 1 of 1 results
|
160-223-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 22 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 400 V | e3 | 275 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 1.02 mm | 34.93 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant |