Filter Your Search
1 - 10 of 72 results
|
DCMC372T160BA0AD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.7 mF | 160 V | 4.8 A | 50 % | 70.5 mΩ | POLARIZED | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.23 mm | 50.8 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||||||||||
|
4CMC482U160BA0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 4.8 mF | 160 V | 7.2 A | 75 % | 35.4 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50.8 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||||
|
DCMC372T160BA0B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.7 mF | 160 V | 4.8 A | 50 % | 70.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.61 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 50.8 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||||
|
420C362T160BA0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.6 mF | 160 V | 8 A | 50 % | 42.8 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | FLAT | 50.8 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
DCMC372T160BA0MS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.7 mF | 160 V | 4.8 A | 50 % | 70.5 mΩ | POLARIZED | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 22.23 mm | BINDING POST | 50.8 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
DCMC372M160BA0BD
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.7 mF | 160 V | 4.8 A | 20 % | 70.5 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 22.23 mm | 50.8 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | |||||||||||
|
400C382T160BA0L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.8 mF | 160 V | 7.7 A | 50 % | 40.8 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 400C | 4 mA | e3 | 95 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
450C332U160BA0
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 3.3 mF | 160 V | 8.3 A | 75 % | 47.9 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50.8 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||||
|
DCMC372M160BA0AS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 3.7 mF | 160 V | 4.8 A | 20 % | 70.5 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 22.23 mm | BINDING POST | 50.8 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||||||
|
500C242M160BA0B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.4 mF | 160 V | 5.4 A | 20 % | 70.5 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 95 °C | -40 °C | 2 | Screw Ends | NO | 22.23 mm | BINDING POST | 50.8 mm | 53.98 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 |