Filter Your Search
1 - 10 of 24 results
|
160A18W393MV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 39 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W393KV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 39 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W333JV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 16 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W333JV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 16 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W473ZV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 80 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W473JV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W473JV4U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 47 nF | 16 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W333ZV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 16 V | 80 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W393MV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 39 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
160A18W393ZV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 39 nF | 16 V | 80 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.5 mm | 1.6 mm | JOHANSON DIELECTRICS INC | CHIP, | compliant | EAR99 | 8532.25.00.45 |