Filter Your Search
1 - 4 of 4 results
|
CAAC0508B160A153M-T4
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 15 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | THIN FILM | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | CHIP | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 850 µm | 2 mm | 850 µm | 1.25 mm | THIN FILM TECHNOLOGY CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 | ||
|
CAAC0508B160A152K-T4
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 1.5 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | THIN FILM | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | CHIP | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 850 µm | 2 mm | 850 µm | 1.25 mm | THIN FILM TECHNOLOGY CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 | ||
|
CAAC0508B160A153K-T4
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 15 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | THIN FILM | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | CHIP | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 850 µm | 2 mm | 850 µm | 1.25 mm | THIN FILM TECHNOLOGY CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 | ||
|
CAAC0508B160A152M-T4
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 1.5 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | THIN FILM | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | CHIP | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 850 µm | 2 mm | 850 µm | 1.25 mm | THIN FILM TECHNOLOGY CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 |