Filter Your Search
1 - 10 of 709 results
|
381LX561M160K012
Cornell Dubilier Electronics Inc
|
$2.6986 | Yes | Yes | Active | 560 µF | 160 V | 1.5 A | 20 % | 385 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 898 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
380LX681M160K012
Cornell Dubilier Electronics Inc
|
$2.7702 | Yes | Yes | Active | 680 µF | 160 V | 2.5 A | 20 % | 293 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 989.55 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
381LX102M160K022
Cornell Dubilier Electronics Inc
|
$2.9845 | Yes | Yes | Active | 1 mF | 160 V | 2.2 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
380LQ122M160K012
Cornell Dubilier Electronics Inc
|
$3.5147 | Yes | Yes | Active | 1.2 mF | 160 V | 3.25 A | 20 % | 166 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3145 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
381LQ152M160K032
Cornell Dubilier Electronics Inc
|
$3.8878 | Yes | Yes | Active | 1.5 mF | 160 V | 2.5 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
380LQ152M160K022
Cornell Dubilier Electronics Inc
|
$3.9074 | Yes | Yes | Active | 1.5 mF | 160 V | 3.73 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
381LQ222M160K052
Cornell Dubilier Electronics Inc
|
$4.4993 | Yes | Yes | Active | 2.2 mF | 160 V | 2.9 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7799 mA | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
380LQ222M160K042
Cornell Dubilier Electronics Inc
|
$5.1559 | Yes | Yes | Active | 2.2 mF | 160 V | 4.78 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7799 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
380LQ152M160K452
Cornell Dubilier Electronics Inc
|
$5.5936 | Yes | Yes | Active | 1.5 mF | 160 V | 3.73 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | ||||||
|
381LQ152M160K452
Cornell Dubilier Electronics Inc
|
$5.5936 | Yes | Yes | Active | 1.5 mF | 160 V | 2.5 A | 20 % | 133 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4697 mA | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |