Filter Your Search
1 - 10 of 857 results
|
RJ3-160V100MH3#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 10 µF | 160 V | 75 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
140XAL160V100-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 100 µF | 160 V | 345 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | XAL-RC | 85 °C | -40 °C | 2 | Axial | 16 mm | 33 mm | XICON PASSIVE COMPONENTS | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
RJ4-160V101MI6#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 101 µF | 160 V | 299 mA | 20 % | 3.32 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRB-XS100M160V10X16TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 160 V | 320 mA | 20 % | 24.9 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Ammo Pack | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
RHS-160V102MNB#B
TAIYO YUDEN
|
Check for Price | Yes | Active | 1 mF | 160 V | 2.575 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.64 mA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | TAIYO YUDEN CO LTD | , | unknown | EAR99 | |||||||||||||
|
NRE-FL220M160V10X20F3F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 350 mA | 20 % | 1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-LX100M160V10X9TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 160 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 164 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
NRWX220M160V10X20TBF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 22 µF | 160 V | 57.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 35.2 µA | 0.2 | 125 °C | -40 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 20 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
LPT-160V102MS43
ELNA America Inc
|
Check for Price | Active | 1 mF | 160 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 105 °C | -25 °C | 2 | Radial | 10 mm | 30 mm | 30 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||||
|
LPX-160V102MS53
ELNA America Inc
|
Check for Price | Active | 1 mF | 160 V | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | If Necessary, Drawings Can Be Provided | 105 °C | -25 °C | 2 | Radial | 10 mm | 35 mm | 30 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.40 |