Filter Your Search
1 - 10 of 10 results
|
1624DMQB55
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB70
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB70
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB45
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 90 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB30
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 30 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB30
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 30 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB55
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB45
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 90 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB35
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 100 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
1624DMQB35
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 100 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |