Parametric results for: 162J1 under Power/Mains Transformers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 162j1
Select parts from the table below to compare.
Compare
Compare
162J12
Hammond Manufacturing
$19.4209 Yes Active 230 V 2.5 kV 6.3 V 5.7 A 6.3 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 36 VA CUL; UL THROUGH HOLE MOUNTED NO 39.624 mm 66.675 mm 55.5752 mm EAR99 8504.31.40.35
162J120
Hammond Manufacturing
$19.8669 Yes Active 230 V 2.5 kV 60 V 600 mA 60 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 36 VA CUL; UL THROUGH HOLE MOUNTED NO 39.624 mm 66.675 mm 55.5752 mm EAR99 8504.31.40.35
162J10
Hammond Manufacturing
$20.1539 Yes Active 230 V 2.5 kV 5 V 7.2 A 5 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 36 VA CUL; UL THROUGH HOLE MOUNTED NO 39.624 mm 66.802 mm 55.626 mm EAR99 8504.31.40.35
162J16
Hammond Manufacturing
$22.6811 Yes Active 230 V 2.5 kV 8 V 4.5 A 8 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 36 VA CUL; UL THROUGH HOLE MOUNTED NO 39.624 mm 66.675 mm 55.5752 mm EAR99 8504.31.40.35