Filter Your Search
1 - 1 of 1 results
|
163A15509X
Conec Corporation
|
Check for Price | Yes | Active | 37 | 2+2 | 2.7686 mm | 2+2 | 10 mΩ | 5 A | MALE-FEMALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: CONTACTS: 37; SHELL SIZE: 4/C | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG-SOCKET | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 3.81 mm | TIN | SOLDER | 1.134 inch | 2.744 inch | 0.172 inch | CONEC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |