Filter Your Search
1 - 1 of 1 results
|
163A16859X
Conec Corporation
|
Check for Price | Yes | Active | 26 | 3 | 2.286 mm | 3 | 10 mΩ | 25 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | HIGH DENSITY & GND INDENT | 1000VAC V | NO | 3.2804 N | 5 GΩ | 3.1692 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 1.9812 mm | TIN | SOLDER | 0.509 inch | 1.556 inch | 0.197 inch | CONEC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |