Filter Your Search
1 - 1 of 1 results
|
163A16329X
Conec Corporation
|
$9.1800 | Yes | Yes | Active | 25 | 2 | 2.7686 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | TIN | STRAIGHT | D SUBMINIATURE CONNECTOR | WITH THRD LOCK & GROUND INDENT | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PLUG | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.509 inch | 0.291 inch | 2.103 inch | CONEC CORP | ROHS COMPLIANT | compliant |