Filter Your Search
1 - 1 of 1 results
|
164A10069X
Conec Corporation
|
$3.2455 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | TIN | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA,UL,VDE | 94V-0 | -55 °C | 125 °C | HOLE .122 | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.496 inch | 0.25 inch | 1.216 inch | 0.214 inch | CONEC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | CONEC |