Filter Your Search
1 - 1 of 1 results
|
164A10109X
Conec Corporation
|
$12.9675 | Yes | Yes | Active | 50 | 3 | 2.7686 mm | 3 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | 5/D | STEEL | TIN | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 3.336 N | 5 GΩ | 3.336 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) | BRASS | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.62 inch | 0.268 inch | 2.65 inch | 0.213 inch | CONEC CORP | ROHS COMPLIANT | compliant |