Filter Your Search
1 - 1 of 1 results
|
164A16559X
Conec Corporation
|
Check for Price | Active | 74 | 2+2 | 2.7686 mm | 2+2 | 10 mΩ | 5 A | MALE/FEMALE | BOARD | GLASS FILLED POLYESTER | STEEL | AU ON NI | RIGHT ANGLE | THREADED LOCK | 1000VAC V | 3.336 N | 5 GΩ | 3.336 N | UL | -55 °C | 125 °C | PLUG-RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 3.81 mm | TIN | SOLDER | 1.409 inch | 2.744 inch | 0.172 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |